MU064402-2, Mic Unidirectional 2200Ohm -44dB 2V Round Pin
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
159 шт., срок 6-8 недель
500 руб.
Мин. кол-во для заказа 64 шт.
от 100 шт. —
330 руб.
Добавить в корзину 64 шт.
на сумму 32 000 руб.
Альтернативные предложения1
Описание
Microphones
DB Unlimited Microphones are constructed with either electret or MEMS technology. The devices are offered in three different categories of directivity: noise-canceling directivity picks up sound from in front of and behind; unidirectional picks up sound from one direction, and omnidirectional picks up sound from all directions. Sensitivity values range from -25±3dB to -58±2dB. DB Unlimited Microphones are suitable for consumer devices and transportation and fire/safety/security applications.
DB Unlimited Microphones are constructed with either electret or MEMS technology. The devices are offered in three different categories of directivity: noise-canceling directivity picks up sound from in front of and behind; unidirectional picks up sound from one direction, and omnidirectional picks up sound from all directions. Sensitivity values range from -25±3dB to -58±2dB. DB Unlimited Microphones are suitable for consumer devices and transportation and fire/safety/security applications.
Технические параметры
Brand: | DB Unlimited |
Current Rating: | 450 uA |
Depth: | 3 mm |
Diameter: | 6 mm |
Directional Properties: | Unidirectional |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Frequency: | 20 kHz |
Impedance: | 2.2 kOhms |
Manufacturer: | DB Unlimited |
Operating Supply Voltage: | 2 V |
Packaging: | Tray |
Product Category: | Microphones |
Product Type: | Microphones |
Sensitivity: | -44 dBA |
Series: | MU |
Subcategory: | Audio Devices |
Termination Style: | Solder Pin |
Техническая документация
Datasheet
pdf, 152 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.