MO064402-4, Mic Omni-Directional 2200Ohm -44dB 2V Round Pin

MO064402-4, Mic Omni-Directional 2200Ohm -44dB 2V Round Pin
Изображения служат только для ознакомления,
см. техническую документацию
183 шт., срок 6-8 недель
200 руб.
Мин. кол-во для заказа 160 шт.
Добавить в корзину 160 шт. на сумму 32 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8002232742
Артикул: MO064402-4
Бренд: DB Unlimited

Описание

Microphones

DB Unlimited Microphones are constructed with either electret or MEMS technology. The devices are offered in three different categories of directivity: noise-canceling directivity picks up sound from in front of and behind; unidirectional picks up sound from one direction, and omnidirectional picks up sound from all directions. Sensitivity values range from -25±3dB to -58±2dB. DB Unlimited Microphones are suitable for consumer devices and transportation and fire/safety/security applications.

Технические параметры

Brand: DB Unlimited
Current Rating: 450 uA
Depth: 1.8 mm
Diameter: 6 mm
Directional Properties: Omnidirectional
Factory Pack Quantity: Factory Pack Quantity: 10000
Frequency: 20 kHz
Impedance: 2.2 kOhms
Manufacturer: DB Unlimited
Operating Supply Voltage: 2 V
Packaging: Tray
Product Category: Microphones
Product Type: Microphones
Sensitivity: -44 dBA
Series: MO
Subcategory: Audio Devices
Termination Style: Solder Pin

Техническая документация

Datasheet
pdf, 572 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.