NRS5024T100MMGJ, Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.2A 0.15Ohm DCR T/R

NRS5024T100MMGJ, Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.2A 0.15Ohm DCR T/R
Изображения служат только для ознакомления,
см. техническую документацию
4990 шт., срок 5-7 недель
31 руб.
Мин. кол-во для заказа 1100 шт.
от 2500 шт.29 руб.
Добавить в корзину 1100 шт. на сумму 34 100 руб.
Альтернативные предложения3
Номенклатурный номер: 8002240159
Артикул: NRS5024T100MMGJ
Бренд: Taiyo Yuden

Описание

Magnetics\Inductors and Coils\Surface Mount Inductors
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.2A 0.15Ohm DCR T/R

Технические параметры

Automotive No
Core Material Ferrite
ECCN (US) EAR99
EU RoHS Compliant
Inductance (H) 10u
Inductance Test Frequency (Hz) 100K
Maximum DC Current (A) 1.2
Maximum DC Resistance (Ohm) 0.15
Maximum Operating Temperature (°C) 125
Maximum Saturation Current (A) 1.7
Minimum Operating Temperature (°C) -25
Minimum Self Resonant Frequency (Hz) 21M
Mounting Surface Mount
Number of Terminals 2
Packaging Tape and Reel
Part Status NRND
PPAP No
Protection Style Shielded
Technology Wirewound
Tolerance 20%
Type Power
Current - Saturation 1.7A
Current Rating (Amps) 1.2A
DC Resistance (DCR) 125mOhm Max
Frequency - Self Resonant 21MHz
Height - Seated (Max) 0.094"(2.40mm)
Inductance 10ВuH
Inductance Frequency - Test 100kHz
Manufacturer Taiyo Yuden
Material - Core Ferrite
Mounting Type Surface Mount
Operating Temperature -25В C ~ 120В C
Package / Case Nonstandard
Q @ Freq -
Ratings -
Series NR, S Type
Shielding Shielded
Size / Dimension 0.193" L x 0.193" W(4.90mm x 4.90mm)
Supplier Device Package -
Brand Taiyo Yuden
Factory Pack Quantity 2500
Height 2.4 mm
Length 4.9 mm
Maximum DC Current 1.2 A
Maximum DC Resistance 125 mOhms
Mounting Style SMD/SMT
Operating Temperature Range -25 C to+125 C
Product Power Inductors
Product Category Fixed Inductors
RoHS Details
Self Resonant Frequency 21 MHz
Termination Style SMD/SMT
Test Frequency 100 kHz
Width 4.9 mm

Техническая документация

Datasheet
pdf, 291 КБ
Документация
pdf, 181 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.