L128-3080CA3500001, Mid-Power LEDs - White White 3000 K 80-CRI, LUXEON 2835 Line
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
28418 шт., срок 7-9 недель
68 руб.
от 10 шт. —
36 руб.
от 100 шт. —
17 руб.
от 1000 шт. —
12.14 руб.
Добавить в корзину 1 шт.
на сумму 68 руб.
Альтернативные предложения1
Описание
Optoelectronics\LED Lighting\LED Emitters\Mid-Power LEDs - White
Mid-Power LEDsLumileds Mid-Power LEDs cover a broad range of CCT and CRI options in a variety of form factors. With the addition of the LUXEON® 3014, 3020, and 3030 2D series, Lumileds offers a complete selection of LEDs to cover all major lighting applications. Designers have more choices than ever of leading mid-power LEDs from Lumileds.
Технические параметры
Brand: | Lumileds |
Color Rendering Index - CRI: | 80 |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
If - Forward Current: | 120 mA |
Illumination Color: | Warm White |
Lens Color: | Tinted |
Lens Dimensions: | 2.95 mm x 2.48 mm |
Lens Shape: | Rectangular |
Lens Transparency: | Diffused |
Luminous Flux/Radiant Flux: | 57.5 lm |
Manufacturer: | Lumileds |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package / Case: | 2835 |
Power Rating: | 360 mW |
Product Category: | Mid-Power LEDs-White |
Product Type: | LED-Mid Power |
Product: | White LEDs |
Series: | LUXEON 2835 C |
Subcategory: | LEDs |
Tradename: | LUXEON 2835 |
Type: | White LEDs |
Vf - Forward Voltage: | 3 V |
Viewing Angle: | 120 deg |
Wavelength/Color Temperature: | 3000 K |
CCT (K) | 3000K |
Color | White, Warm |
CRI (Color Rendering Index) | 80 |
Current - Max | 240mA |
Current - Test | 120mA |
ECCN | EAR99 |
Flux @ 25В°C, Current - Test | 54lm (Typ) |
Height - Seated (Max) | 0.030"" (0.75mm) |
HTSUS | 8541.40.2000 |
Lumens/Watt @ Current - Test | 150 lm/W |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 1411 (3528 Metric) |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Size / Dimension | 0.138"" L x 0.110"" W (3.50mm x 2.80mm) |
Supplier Device Package | 2835 |
Thermal Resistance of Package | 21В°C/W |
Viewing Angle | 120В° |
Voltage - Forward (Vf) (Typ) | 3V |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.