PAD1, PCBs & Breadboards PdBoard-1, PPH, 2 sd Pltd holes, 50x80mm
![Фото 1/2 PAD1, PCBs & Breadboards PdBoard-1, PPH, 2 sd Pltd holes, 50x80mm](https://static.chipdip.ru/lib/602/DOC011602534.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/525/DOC036525799.jpg)
796 шт., срок 6-8 недель
1 150 руб.
от 10 шт. —
1 010 руб.
Добавить в корзину 1 шт.
на сумму 1 150 руб.
Описание
Tools & Supplies\Prototyping Products\PCBs & Breadboards
Prototyping BoardsBPS Prototyping Boards have unique board patterns that accelerate the construction of electronic prototypes, circuits, and assemblies. Available BPS prototyping board PCB patterns include StripBoard, PadBoard, BusBoard, ProtoBoard-2Hole, ProtoBoard-6Hole, PowerBoard, SMTboard, and SMTpads. All BPS boards use high-quality FR4 glass epoxy PCBs for long life, with an anti-tarnish protective coating for easy soldering. BPS products are lead-free and RoHS compliant. Many boards are available in the convenient 3U size (160 x 100mm) with off-the-shelf enclosures available.
Технические параметры
Brand: | BusBoard Prototype Systems |
Contact Material: | Copper |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | BusBoard Prototype Systems |
Product Category: | PCBs & Breadboards |
Product Type: | Breadboards, Protoboards and Accessories |
Product: | Breadboards |
Spacing: | 2.54 mm |
Subcategory: | Prototyping |
Type: | Through Hole |
Automotive | Unknown |
Board Type | General Purpose |
Circuit Pattern | Hole Per Pad |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hole Diameter (mm) | 0.94 |
Part Status | Active |
Perforated | Yes |
PPAP | Unknown |
Product Thickness (mm) | 1.6 |
Substrate Material | FR4 |
Вес, г | 13.81 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары