PR2H2, FR4 General Purpose PCB Board with 2 Hole Segment

PR2H2, FR4 General Purpose PCB Board with 2 Hole Segment
Изображения служат только для ознакомления,
см. техническую документацию
400 шт., срок 6-8 недель
1 520 руб.
Мин. кол-во для заказа 30 шт.
Кратность заказа 10 шт.
от 50 шт.1 370 руб.
от 100 шт.1 290 руб.
Добавить в корзину 30 шт. на сумму 45 600 руб.
Альтернативные предложения1
Номенклатурный номер: 8002246546
Артикул: PR2H2

Описание

Prototyping Boards

BPS Prototyping Boards have unique board patterns that accelerate the construction of electronic prototypes, circuits, and assemblies. Available BPS prototyping board PCB patterns include StripBoard, PadBoard, BusBoard, ProtoBoard-2Hole, ProtoBoard-6Hole, PowerBoard, SMTboard, and SMTpads. All BPS boards use high-quality FR4 glass epoxy PCBs for long life, with an anti-tarnish protective coating for easy soldering. BPS products are lead-free and RoHS compliant. Many boards are available in the convenient 3U size (160 x 100mm) with off-the-shelf enclosures available.

Технические параметры

Brand: BusBoard Prototype Systems
Contact Material: Copper
Description/Function: General purpose 2-hole prototype circuit board
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: BusBoard Prototype Systems
Product Category: PCBs & Breadboards
Product Type: Breadboards, Protoboards and Accessories
Product: Breadboards
Spacing: 2.54 mm
Subcategory: Prototyping
Type: Through Hole

Техническая документация

Datasheet PR2H2
pdf, 810 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.