24-7068-1402, Solder LEAD FREE .031 DIA 1LB SPOOL

24-7068-1402, Solder LEAD FREE .031 DIA 1LB SPOOL
Изображения служат только для ознакомления,
см. техническую документацию
265 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
34 290 руб.
от 5 шт.27 440 руб.
от 10 шт.25 830 руб.
от 25 шт.24 212.27 руб.
Добавить в корзину 1 шт. на сумму 34 290 руб.
Номенклатурный номер: 8004859037
Артикул: 24-7068-1402
Бренд: Kester

Описание

Tools & Supplies\Soldering\Solder
Activated Rosins Flux

Kester Activated Rosins Flux has been developed for fluxing applications where non-activated and mildly activated rosin fluxes are too inactive to remove metal oxides. This flux is ideal where proper and complete residue removal of potentially corrosive water-soluble organic acid flux is not possible, and where soldering of electronic assemblies requires instant wetting and excellent capillary flow. This cored solder version of the popular 2331-ZX Neutral Organic Water Soluble Liquid Flux is more effective than rosin fluxes in soldering difficult metals. The same fast action and mild properties are exhibited with 331 organic Flux as with the liquid 2331-ZX. The flux is more heat stable than most organic fluxes, resulting in minimal smoke and odor. The residue can be completely removed with a simple water rinse.

Технические параметры

Alloy: Sn96.5/Ag3/Cu0.5
Brand: Kester
Contains Lead: No
Core Size: 66
Description/Function: Flux Core Wire
Diameter: 0.031 in
Factory Pack Quantity: Factory Pack Quantity: 200
Manufacturer: Kester
Package Type: Spool
Packaging: Bulk
Product Category: Solder
Product Type: Solder
Product: Solder
Size: 1 lb
Subcategory: Solder & Equipment
Type: Wire, Rosin Core
Вес, г 0.01

Техническая документация

Datasheet
pdf, 192 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.