AT89C51RC2-SLSUL, MCU 8-bit 80C51 CISC 32KB Flash 3V 44-Pin PLCC Tube

AT89C51RC2-SLSUL, MCU 8-bit 80C51 CISC 32KB Flash 3V 44-Pin PLCC Tube
Изображения служат только для ознакомления,
см. техническую документацию
3 200 руб.
Мин. кол-во для заказа 10 шт.
Кратность заказа 5 шт.
от 30 шт.2 870 руб.
от 55 шт.2 660 руб.
Добавить в корзину 10 шт. на сумму 32 000 руб.
Номенклатурный номер: 8002263394
Артикул: AT89C51RC2-SLSUL

Описание

AT89C51 8-Bit MCUs

Microchip Technology AT89C51 8-Bit MCUs offer low-power and high-performance with up to 32KB of flash programmable ROM and 512 bytes of RAM. The MCUs use Microchip high-density nonvolatile memory technology. The devices are compatible with the industry-standard 80C51 and 80C52 instruction set and pinout. On-chip flash allows the program memory to be user programmed by a conventional nonvolatile memory programmer. This versatile 8-bit CPU with flash provides a flexible and cost-effective solution for many embedded control applications.

Технические параметры

ADC Resolution: No ADC
Brand: Microchip Technology
Core: 8051
Data Bus Width: 8 bit
Data RAM Size: 1.25 kB
Factory Pack Quantity: Factory Pack Quantity: 27
Interface Type: SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 60 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 32 I/O
Number of Timers/Counters: 3 Timer
Package / Case: PLCC-44
Packaging: Tube
Processor Series: AT89x
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 32 kB
Program Memory Type: Flash
Series: 89C
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V

Техническая документация

Datasheet
pdf, 30 КБ