AT90PWM216-16SU, 8-bit Microcontrollers - MCU AVR 16KFLASH 2PSC BALLAST 16MHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 300 руб.
от 25 шт. —
1 070 руб.
от 93 шт. —
897 руб.
Добавить в корзину 1 шт.
на сумму 1 300 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
MCU 8-bit 90P AVR RISC 16KB Flash 3.3V/5V 24-Pin SOIC Stick - Bulk (Alt: AT90PWM216-16SU)
Технические параметры
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 1 kB |
Factory Pack Quantity: Factory Pack Quantity: | 31 |
Interface Type: | SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 16 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 19 I/O |
Number of Timers/Counters: | 2 Timer |
Package / Case: | SOIC-24 |
Packaging: | Tube |
Processor Series: | AT90PWMx |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 16 kB |
Program Memory Type: | Flash |
Series: | AT90PWM261 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
# I/Os (Max) | 53 |
ADC Resolution | 10 |
Clock Freq | 16(MHz) |
Cpu Family | AT90 |
DAC Resolution | 10 |
Device Core | AVR |
Device Core Size | 8(b) |
Frequency | 16(MHz) |
Instruction Set Architecture | RISC |
Interface Type | SPI/UART/USART |
Mounting | Surface Mount |
Number of Timers - General Purpose | 2 |
On-Chip ADC | 8 |
On-Chip DAC | 1 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 2.7(V) |
Operating Supply Voltage (Typ) | 3.3/5(V) |
Operating Temp Range | -40C to 105C |
Operating Temperature (Max) | 105C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | SOIC |
Packaging | Rail/Tube |
Pin Count | 24 |
Program Memory Size | 16KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 1KB(kB) |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Analog Comparators | 3 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
DAC Channels | 1 |
DAC Resolution (bit) | 10 |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | AT90 |
I2C | 0 |
I2S | 0 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 16 |
Maximum CPU Frequency (MHz) | 16 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
No. of Timers | 2 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 53 |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 24 |
PPAP | No |
Programmability | Yes |
RAM Size | 1KB |
Real Time Clock | No |
SPI | 1 |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Extended |
Typical Operating Supply Voltage (V) | 3.3|5 |
UART | 1 |
USART | 2 |
USB | 0 |
Watchdog | 1 |
Вес, г | 1.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем