ATMEGA162V-8AU, 8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPROM 35 I/O Pins

Фото 1/2 ATMEGA162V-8AU, 8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPROM 35 I/O Pins
Изображения служат только для ознакомления,
см. техническую документацию
1 650 руб.
от 25 шт.1 440 руб.
от 100 шт.1 230 руб.
Добавить в корзину 1 шт. на сумму 1 650 руб.
Номенклатурный номер: 8006520950
Артикул: ATMEGA162V-8AU

Описание

MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 44-Pin TQFP T/R - Bulk (Alt: ATMEGA162V-8AUR)

Технические параметры

Base Part Number ATMEGA162
Connectivity EBI/EMI, SPI, UART/USART
Core Processor AVR
Core Size 8-Bit
Data Converters -
EEPROM Size 512x8
Manufacturer Microchip Technology
Number of I/O 35
Operating Temperature -40В°C ~ 85В°C(TA)
Oscillator Type Internal
Package / Case 44-TQFP
Packaging Tray
Part Status Active
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Program Memory Size 16KB(8K x 16)
Program Memory Type FLASH
RAM Size 1K x 8
Series AVRВ® ATmega
Speed 8MHz
Supplier Device Package 44-TQFP(10x10)
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
ADCs 0
Data Bus Width 8bit
Device Core AVR
Family Name Microcontrollers
Instruction Set Architecture RISC
Maximum Frequency 20MHz
Maximum Number of Ethernet Channels 0
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of ADC Units 0
Number of CAN Channels 0
Number of Ethernet Channels 0
Number of I2C Channels 0
Number of PWM Units 1
Number of SPI Channels 1
Number of UART Channels 0
Number of USART Channels 2
Package Type TQFP
Pin Count 44
Pulse Width Modulation 1(6 Channel)
Typical Operating Supply Voltage 1.8 → 5.5 V
USB Channels 0
Width 10.1mm

Техническая документация

Datasheet
pdf, 3748 КБ