ATMEGA328PB-XMINI, Оценочная плата

Фото 1/3 ATMEGA328PB-XMINI, Оценочная плата
Изображения служат только для ознакомления,
см. техническую документацию
7 770 руб.
Добавить в корзину 1 шт. на сумму 7 770 руб.
Номенклатурный номер: 8009966254
Артикул: ATMEGA328PB-XMINI

Описание

ATmega328PB ATmega328PB Xplained Mini AVRВ® ATmega, Functional Safety (FuSa) AVR MCU 8-Bit Embedded Evaluation Board

Технические параметры

Base Product Number ATMEGA328PB ->
Board Type Evaluation Platform
Contents Board(s)
Core Processor AVR
ECCN EAR99
HTSUS 8471.50.0150
Interconnect System Arduino R3 Shield
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Fixed
Package Box
Platform ATmega328PB Xplained Mini
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series AVRВ® ATmega, Functional Safety (FuSa) ->
Suggested Programming Environment Atmel Studio
Type MCU 8-Bit
Utilized IC / Part ATmega328PB
Brand: Microchip Technology
Core: AVR
Data Bus Width: 8 bit
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: 2-Wire, Serial, SPI, USART, USB
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3.3 V, 5 V
Product Category: Development Boards & Kits-AVR
Product Type: Development Boards & Kits-AVR
Product: Evaluation Kits
Qualification: AEC-Q100
Series: ATmega328PB
Subcategory: Development Tools
Tool Is For Evaluation Of: ATmega328PB
Tradename: AVR
Classification Evaluation Kit
Device Core ATmega328
Kit Name Xplained Mini
Processor Family Name ATmega
Processor Part Number ATMEGA328PB
Processor Type MCU
Technology MCU

Техническая документация

Datasheet
pdf, 2078 КБ
Datasheet
pdf, 3227 КБ
Datasheet ATMEGA328PB-XMINI
pdf, 2108 КБ
Datasheet ATMEGA328PB-XMINI
pdf, 3989 КБ