AT32UC3A3-XPLD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 980 руб.
Добавить в корзину 1 шт.
на сумму 7 980 руб.
Описание
AT32UC3A3 UC3-A3 Xplained AVRВ®32 AVR MCU 32-Bit Embedded Evaluation Board
Технические параметры
Board Type | Evaluation Platform |
Contents | Board(s) |
Core Processor | AVR |
ECCN | 3A991A2 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Box |
Platform | UC3-A3 Xplained |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | AVRВ®32 -> |
Type | MCU 32-Bit |
Utilized IC / Part | AT32UC3A3 |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | USB |
Manufacturer: | Microchip |
Operating Supply Voltage: | 5 V |
Product Category: | Development Boards & Kits-AVR |
Product Type: | Development Boards & Kits-AVR |
Product: | Evaluation Kits |
Series: | AT32UC3A4 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AT32UC3A3256 |
Tradename: | AVR |
Classification | Evaluation Board |
Device Core | AVR32UC |
Kit Name | UC3-A3 Xplained |
Processor Family Name | AVR |
Processor Part Number | AT32UC3A3256 |
Processor Type | MCU |
Technology | MCU |