ATMEGA644-20AUR, 8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM 2KB EE-20MHZ 5V IND

ATMEGA644-20AUR, 8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM 2KB EE-20MHZ 5V IND
Изображения служат только для ознакомления,
см. техническую документацию
2 000 руб.
от 25 шт.1 740 руб.
от 100 шт.1 370 руб.
Добавить в корзину 1 шт. на сумму 2 000 руб.
Посмотреть аналоги2
Номенклатурный номер: 8024750089
Артикул: ATMEGA644-20AUR

Описание

MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 44-Pin TQFP T/R

Технические параметры

ADC Channels 8
ADC Resolution (bit) 10
Analog Comparators 1
Automotive No
CAN 0
Core Architecture AVR
Device Core AVR
ECCN (US) EAR99
Ethernet 0
EU RoHS Compliant
Family Name ATmega
I2C 0
I2S 0
Instruction Set Architecture RISC
Interface Type SPI/USART
Lead Shape Gull-wing
Maximum Clock Rate (MHz) 20
Maximum CPU Frequency (MHz) 20
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 2.7
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 3
Number of ADCs Single
Number of I/Os 32
Packaging Tape and Reel
Part Status NRND
PCB changed 44
Pin Count 44
PPAP No
Program Memory Size 64KB
Program Memory Type Flash
Programmability Yes
PWM 6
RAM Size 4KB
SPI 1
Standard Package Name QFP
Supplier Package TQFP
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 3.3|5
UART 0
USART 1
USB 0
Watchdog 1

Техническая документация

Datasheet
pdf, 14619 КБ