ATMEGA8L-8MUR, ATMEGA8L-8MUR Microcontrollers Microchip Technology MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 32-Pin VQFN EP T/R - Arrow.com
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
760 руб.
Мин. кол-во для заказа 42 шт.
Добавить в корзину 42 шт.
на сумму 31 920 руб.
Описание
Products
ATMEGA8L-8MUR Microcontrollers Microchip Technology MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 32-Pin VQFN EP T/R - Arrow.com
ATMEGA8L-8MUR Microcontrollers Microchip Technology MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 32-Pin VQFN EP T/R - Arrow.comТехнические параметры
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
DAC Channels | NO |
Device Core | AVR |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | ATmega |
I2C | 0 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | SPI/TWI/USART |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 8 |
Maximum CPU Frequency (MHz) | 8 |
Maximum Expanded Memory Size | 64KB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Single |
Number of I/Os | 23 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 32 |
Pin Count | 32 |
PPAP | No |
Process Technology | CMOS |
Program Memory Size | 8KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 3 |
RAM Size | 1KB |
SPI | 1 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
Техническая документация
Datasheet
pdf, 287 КБ