ATMEGA164PV-10AU

ATMEGA164PV-10AU
Изображения служат только для ознакомления,
см. техническую документацию
2 420 руб.
от 2 шт.2 230 руб.
от 5 шт.2 110 руб.
от 10 шт.2 023.75 руб.
Добавить в корзину 1 шт. на сумму 2 420 руб.
Номенклатурный номер: 8002978547

Описание

Электроэлемент
MCU, 8BIT, ATMEGA, 10MHZ, TQFP-44; Product Range:AVR ATmega Family ATmega16X Series Microcontrollers; CPU Speed:10MHz; Program Memory Size:16KB; RAM Memory Size:1KB; No. of Pins:44Pins; MCU Case Style:TQFP; No. of I/O's:

Технические параметры

ADC Resolution 10 bit
Brand Microchip Technology/Atmel
Core AVR
Data Bus Width 8 bit
Data RAM Size 1 kB
Data RAM Type SRAM
Data ROM Size 512 B
Data ROM Type EEPROM
Factory Pack Quantity 160
Height 1 mm
Interface Type 2-Wire, JTAG, SPI, USART
Length 10 mm
Manufacturer Microchip
Maximum Clock Frequency 10 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 8
Number of I/Os 32 I/O
Number of Timers/Counters 3 Timer
Operating Supply Voltage 1.8 V to 5.5 V
Package / Case TQFP-44
Packaging Tray
Part # Aliases ATMEGA164PV-10AU
Processor Series megaAVR
Product MCU
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 16 kB
Program Memory Type Flash
RoHS Details
Series ATMEGA 164P
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.8 V
Tradename ATMEGA
Width 10 mm
ADC Resolution: 10 bit
Brand: Microchip Technology
Core: AVR
Data Bus Width: 8 bit
Data RAM Size: 1 kB
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 160
Interface Type: 2-Wire, JTAG, SPI, USART
Manufacturer: Microchip
Maximum Clock Frequency: 10 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 32 I/O
Number of Timers/Counters: 3 Timer
Package / Case: TQFP-44
Packaging: Tray
Processor Series: megaAVR
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 16 kB
Program Memory Type: Flash
Series: ATmega164P
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Tradename: AVR
Вес, г 2.1

Техническая документация

Datasheet
pdf, 3956 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем