ATMEGA8A-MU, Микроконтроллер 8-бит 8Кбайт Флэш-память 32QFN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
390 руб.
Мин. кол-во для заказа 2 шт.
от 16 шт. —
340 руб.
от 32 шт. —
310 руб.
от 63 шт. —
303 руб.
Добавить в корзину 2 шт.
на сумму 780 руб.
Описание
Микросхемы / Микроконтроллеры / Микроконтроллеры Microchip/Atmel
Микроконтроллер 8-бит 8Кбайт Флэш-память 32QFN
Технические параметры
Корпус | VQFN32 | |
ADC Resolution: | 10 bit | |
Brand: | Microchip Technology | |
Core: | AVR | |
Data Bus Width: | 8 bit | |
Data RAM Size: | 1 kB | |
Data RAM Type: | SRAM | |
Data ROM Size: | 512 B | |
Data ROM Type: | EEPROM | |
Factory Pack Quantity: Factory Pack Quantity: | 490 | |
Interface Type: | SPI, TWI, USART | |
Manufacturer: | Microchip | |
Maximum Clock Frequency: | 16 MHz | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Number of I/Os: | 23 I/O | |
Number of Timers/Counters: | 3 Timer | |
Package/Case: | VQFN-32 | |
Packaging: | Tray | |
Processor Series: | megaAVR | |
Product Category: | 8-bit Microcontrollers-MCU | |
Product Type: | 8-bit Microcontrollers-MCU | |
Product: | MCU | |
Program Memory Size: | 8 kB | |
Program Memory Type: | Flash | |
Series: | ATmega8A | |
Subcategory: | Microcontrollers-MCU | |
Supply Voltage - Max: | 5.5 V | |
Supply Voltage - Min: | 2.7 V | |
Tradename: | AVR | |
ADC Channels | 8 | |
ADC Resolution (bit) | 10 | |
Analog Comparators | 1 | |
Automotive | No | |
CAN | 0 | |
Core Architecture | AVR | |
Device Core | AVR | |
ECCN (US) | EAR99 | |
Ethernet | 0 | |
EU RoHS | Compliant | |
Family Name | ATmega | |
I2C | 0 | |
I2S | 0 | |
Instruction Set Architecture | RISC | |
Interface Type | SPI/TWI/USART | |
Lead Shape | No Lead | |
Maximum Clock Rate (MHz) | 16 | |
Maximum CPU Frequency (MHz) | 16 | |
Maximum Expanded Memory Size | 64KB | |
Maximum Operating Supply Voltage (V) | 5.5 | |
Maximum Operating Temperature (°C) | 85 | |
Minimum Operating Supply Voltage (V) | 2.7 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Surface Mount | |
No. of Timers | 3 | |
Number of ADCs | Single | |
Number of I/Os | 23 | |
Packaging | Tray | |
Parallel Master Port | No | |
Part Status | Active | |
PCB changed | 32 | |
Pin Count | 32 | |
PPAP | No | |
Program Memory Size | 8KB | |
Program Memory Type | Flash | |
Programmability | Yes | |
PWM | 3 | |
RAM Size | 1KB | |
Real Time Clock | No | |
SPI | 1 | |
Standard Package Name | QFN | |
Supplier Package | VQFN EP | |
Supplier Temperature Grade | Industrial | |
Timers Resolution (bit) | 8/8/16 | |
Typical Operating Supply Voltage (V) | 3.3|5 | |
UART | 0 | |
USART | 1 | |
USB | 0 | |
Watchdog | 1 | |
Brand | Microchip Technology/Atmel | |
Core | AVR | |
Data Bus Width | 8 bit | |
Data RAM Size | 1 kB | |
Data RAM Type | SRAM | |
Data ROM Size | 512 B | |
Data ROM Type | EEPROM | |
Factory Pack Quantity | 490 | |
Height | 0.88 mm | |
Length | 5 mm | |
Manufacturer | Microchip | |
Maximum Clock Frequency | 16 MHz | |
Maximum Operating Temperature | +85 C | |
Minimum Operating Temperature | -40 C | |
Mounting Style | SMD/SMT | |
Number of Timers/Counters | 3 Timer | |
Operating Supply Voltage | 2.7 V to 5.5 V | |
Package / Case | VQFN-32 | |
Part # Aliases | ATMEGA8A-MU | |
Processor Series | megaAVR | |
Product | MCU | |
Product Category | 8-bit Microcontrollers-MCU | |
RoHS | Details | |
Series | ATMEGA 8A | |
Supply Voltage - Max | 5.5 V | |
Supply Voltage - Min | 2.7 V | |
Tradename | ATMEGA | |
Unit Weight | 0.002547 oz | |
Width | 5 mm | |
Вес, г | 0.83 |
Техническая документация
Datasheet
pdf, 307 КБ
Datasheet
pdf, 287 КБ
Документация
pdf, 3100 КБ
Datasheet ATmega8A
pdf, 7896 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем