ATMEGA328-MMHR, ATMEGA328-MMHR Microcontrollers Microchip Technology MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 28-Pin VQFN - Arrow.com
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
710 руб.
Мин. кол-во для заказа 45 шт.
Добавить в корзину 45 шт.
на сумму 31 950 руб.
Описание
Products
ATMEGA328-MMHR Microcontrollers Microchip Technology MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 28-Pin VQFN - Arrow.com
ATMEGA328-MMHR Microcontrollers Microchip Technology MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 28-Pin VQFN - Arrow.comТехнические параметры
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
DAC Channels | NO |
Device Core | AVR |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | ATmega |
I2C | 0 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | SPI/TWI/USART |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 20 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Single |
Number of I/Os | 23 |
Packaging | Tape and Reel |
Parallel Master Port | No |
Part Status | NRND |
PCB changed | 28 |
Pin Count | 28 |
PPAP | No |
Process Technology | CMOS |
Program Memory Size | 32KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 6 |
RAM Size | 2KB |
Real Time Clock | No |
Special Features | Also Operates At 4 MHz At 1.8V Min Supply |
SPI | 2 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Supplier Temperature Grade | Industrial |
Timers Resolution (bit) | 16 |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
Техническая документация
Datasheet
pdf, 18382 КБ