ATMEGA162-16MU

ATMEGA162-16MU
Изображения служат только для ознакомления,
см. техническую документацию
2 780 руб.
от 2 шт.2 600 руб.
от 5 шт.2 480 руб.
Добавить в корзину 1 шт. на сумму 2 780 руб.
Номенклатурный номер: 8002980614

Описание

Электроэлемент
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPROM 35 I/O Pins

Технические параметры

Automotive No
CAN 0
Core Architecture AVR
Data Bus Width - (bit) 8
Ethernet 0
I2C 0
I2S 0
Interface Type SPI/USART
Maximum Clock Rate - (MHz) 16
Maximum CPU Frequency - (MHz) 16
Maximum Operating Supply Voltage - (V) 5.5
Military No
Minimum Operating Supply Voltage - (V) 2.7
No. of Timers 4
Number of I/Os 35
Operating Temperature - (??C) -40~85
Packaging Tray
Pin Count 44
Program Memory Size 16KB
Program Memory Type Flash
Programmability Yes
PWM 6
RAM Size 1KB
SPI 1
Standard Package Name QFN
Supplier Package VQFN EP
UART 0
USART 2
USB 0
Watchdog 1
ADC Resolution: No ADC
Brand: Microchip Technology
Core: AVR
Data Bus Width: 8 bit
Data RAM Size: 1 kB
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 360
Interface Type: JTAG, SPI, USART
Manufacturer: Microchip
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 35 I/O
Number of Timers/Counters: 4 Timer
Package / Case: MLF-44
Packaging: Tray
Processor Series: megaAVR
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 16 kB
Program Memory Type: Flash
Series: ATmega162
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Tradename: AVR
Вес, г 0.14

Техническая документация

Datasheet
pdf, 505 КБ
Datasheet
pdf, 2156 КБ