SWM30-24-EV-P5, Plug-In Adapter Single-OUT 24V 1.5A 36W

Фото 1/2 SWM30-24-EV-P5, Plug-In Adapter Single-OUT 24V 1.5A 36W
Изображения служат только для ознакомления,
см. техническую документацию
559 шт., срок 6-8 недель
4 430 руб.
Мин. кол-во для заказа 8 шт.
от 19 шт.4 350 руб.
от 37 шт.4 270 руб.
Добавить в корзину 8 шт. на сумму 35 440 руб.
Альтернативные предложения1
Номенклатурный номер: 8002295680
Артикул: SWM30-24-EV-P5
Бренд: CUI Inc

Описание

Power Supplies\External Plug-In Adapters
Plug-In Adapter Single-OUT 24V 1.5A 36W

Технические параметры

Особенности -
Adapter Color Black
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Input Connector Type EU
Input Frequency (Hz) 47 to 63
Input/Output Type AC/DC
Line Regulation 1%(Typ)
Load Regulation 5%(Typ)
Maximum Input Current (A) 0.6@115VAC|0.3@230VAC
Maximum Operating Temperature (°C) 40
Minimum Isolation Voltage 4000VAC(Typ)
Minimum Operating Temperature (°C) 0
Mounting Plug in
Number of Outputs 1
Output Connector Diameters (mm) 2.1x5.5
Output Connector Polarity Center Positive
Output Connector Type Cylindrical Female
Output Current (A) 1.5
Output Power (W) 36
Output Type Fixed
Output Voltage (V) 24
Part Status Active
Power Indicator No
PPAP No
Protection Over Current|Over Voltage|Short Circuit
Ripple & Noise 350mV(Max)
Style WallMount
Type Regulated
Typical Hold-Up Time (ms) 8.3(Min)
Typical Inrush Current (A) 60(Max)@230VAC
Applications Medical
Approval Agency CB Scheme, CSA, EN, FCC, IEC, UL
Cord Length 47.2"" (1.20m)
Current - Output (Max) 1.5A
ECCN EAR99
Efficiency Level VI, CoC Tier 2
Form Wall Mount (Class II)
HTSUS 8504.40.9510
Input Connector CEE 7/16
Input Type Fixed Blade
Moisture Sensitivity Level (MSL) Not Applicable
No Load Power Consumption 75mW (Max)
Operating Temperature 0В°C ~ 40В°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Package Box
Polarization Positive Center
Power (Watts) 36W
Region Utilized Europe
RoHS Status RoHS Compliant
Series SWM30-E (30W) ->
Size / Dimension 2.99"" L x 1.69"" W x 1.16"" H (75.9mm x 42.9mm x
Standard Number C22.2 No. 60601-1; 55024; 55032 Class B; 60601-1;
Video File CUI External Medical Power Supplies | Digi-Key Dai
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Вес, г 200

Техническая документация

Datasheet
pdf, 372 КБ
Datasheet SWM30-24-EV-P5
pdf, 389 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.