101TL2-2, Toggle Switches Sealed OI/TL TOGGLES

101TL2-2, Toggle Switches Sealed OI/TL TOGGLES
Изображения служат только для ознакомления,
см. техническую документацию
16 300 руб.
Добавить в корзину 1 шт. на сумму 16 300 руб.
Номенклатурный номер: 8027334148
Артикул: 101TL2-2

Описание

The Honeywell TL series SPST toggle switch having robust design. It is well-suited for many military, aerospace and other demanding applications where reliability is essential.

Технические параметры

Contact Configuration SPST
Contact Current Rating 20 A
Contact Material Silver Alloy, Gold Plated
Illuminated No
Maximum Operating Temperature +71°C
Minimum Operating Temperature -65°C
Mounting Type Bushing
Operating Temperature Range -65 →+71°C
Switch Operation On-Off
Terminal Type Wire Lead
Voltage Rating 125 V ac, 250 V ac, 277V ac