08245, Thrml Mgmt Access Fan Guard 25mm Steel Bulk
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1100 шт., срок 6-8 недель
160 руб.
Мин. кол-во для заказа 200 шт.
Кратность заказа 100 шт.
Добавить в корзину 200 шт.
на сумму 32 000 руб.
Альтернативные предложения1
Описание
Wireform Fan Guards
Qualtek Electronics Wireform Fan Guards are designed to improve the safety of various fans by preventing foreign objects from making contact with the spinning blades. These guards are constructed using metal wire, enabling sturdy protection in a low profile with minimal obstruction of airflow. Qualtek Electronics Wireform Fan Guards come in various sizes ranging from 35mm to 280mm, and feature stainless steel, bright nickel chrome, or black E.D. finishes.
Qualtek Electronics Wireform Fan Guards are designed to improve the safety of various fans by preventing foreign objects from making contact with the spinning blades. These guards are constructed using metal wire, enabling sturdy protection in a low profile with minimal obstruction of airflow. Qualtek Electronics Wireform Fan Guards come in various sizes ranging from 35mm to 280mm, and feature stainless steel, bright nickel chrome, or black E.D. finishes.
Технические параметры
Brand: | Qualtek |
Color: | Silver |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Qualtek |
Packaging: | Bulk |
Product Category: | Fan Accessories |
Product Type: | Fan Cords and Accessories |
Product: | Fan Guards and Filters |
Size: | 25 mm |
Subcategory: | Fans, Blowers & Accessories |
Type: | Guard |
Техническая документация
Datasheet 08245
pdf, 149 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.