4N33M, Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP Bag

Фото 1/4 4N33M, Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP Bag
Изображения служат только для ознакомления,
см. техническую документацию
100 руб.
Мин. кол-во для заказа 350 шт.
Кратность заказа 50 шт.
от 3850 шт.89 руб.
от 7700 шт.83 руб.
Добавить в корзину 350 шт. на сумму 35 000 руб.
Альтернативные предложения1
Посмотреть аналоги1
Номенклатурный номер: 8002306435
Артикул: 4N33M

Описание

OPTO CPLR, PHOTODARLINGTON, 1.5KV, DIP; No. of Channels:1 Channel; Optocoupler Case Style:DIP; No. of Pins:6Pins; Forward Current If Max:80mA; Isolation Voltage:1.5kV; CTR Min:500%; Collector Emitter Voltage V(br)ceo:60V; Product Range:-; SVHC:No SVHC (27-Jun-2018); Input Current:80mA; No. of Channels:1Channels; Optocoupler Output Type:Photodarlington; Output Voltage:60V

Технические параметры

Brand ON Semiconductor/Fairchild
Collector-Emitter Breakdown Voltage 60 V
Configuration 1 Channel
Factory Pack Quantity 1000
Height 5.08 mm
If - Forward Current 80 mA
Isolation Voltage 7500 Vrms
Length 8.89 mm
Manufacturer ON Semiconductor
Maximum Collector Current 150 mA
Maximum Collector Emitter Saturation Voltage 1 V
Maximum Collector Emitter Voltage 30 V
Maximum Operating Temperature +100 C
Minimum Operating Temperature -40 C
Number of Channels 1 Channel
Output Type Photodarlington
Package / Case PDIP-6
Packaging Bulk
Part # Aliases 4N33M_NL
Pd - Power Dissipation 250 mW
Product Category Transistor Output Optocouplers
RoHS Details
Series 4N33M
Unit Weight 0.030159 oz
Vf - Forward Voltage 1.5 V
Vr - Reverse Voltage 3 V
Width 6.6 mm
Brand: onsemi/Fairchild
Collector-Emitter Breakdown Voltage: 60 V
Configuration: 1 Channel
Current Transfer Ratio - Min: 50%
Current Transfer Ratio: 50%
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 80 mA
Isolation Voltage: 4170 Vrms
Manufacturer: onsemi
Maximum Collector Current: 150 mA
Maximum Collector Emitter Saturation Voltage: 1 V
Maximum Collector Emitter Voltage: 30 V
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Type: Photodarlington
Package / Case: PDIP-6
Packaging: Bulk
Part # Aliases: 4N33M_NL
Pd - Power Dissipation: 270 mW
Product Category: Transistor Output Optocouplers
Product Type: Transistor Output Optocouplers
Series: 4N33M
Subcategory: Optocouplers
Vf - Forward Voltage: 1.5 V
Vr - Reverse Voltage: 3 V

Техническая документация