AD633TRZ-EP, Multipliers / Dividers Bipolar Multiplier 4Quad
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 840 руб.
от 10 шт. —
4 780 руб.
от 25 шт. —
4 580 руб.
от 98 шт. —
3 568.65 руб.
Добавить в корзину 1 шт.
на сумму 5 840 руб.
Описание
Semiconductors\Logic ICs\Multipliers / Dividers
AD633 Four-Quadrant Analog MultiplierAnalog Devices AD633 Four-Quadrant Analog Multiplier includes high impedance, differential X and Y inputs, and a high impedance summing input (Z). The low impedance output voltage is a nominal 10V full scale provided by a buried Zener. The AD633 is the first product to offer these features in modestly priced 8-lead PDIP and SOIC packages. The AD633 is laser calibrated to a guaranteed total accuracy of 2% of full scale. Nonlinearity for the Y input is typically less than 0.1% and noise referred to the output is typically less than 100µV rms in a 10Hz to 10kHz bandwidth. A 1MHz bandwidth, 20V/µs slew rate, and the ability to drive capacitive loads make the AD633 useful in a wide variety of applications where simplicity and cost are key concerns.
Технические параметры
Brand: | Analog Devices |
Development Kit: | AD633-EVALZ |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Input Voltage: | 8 V to 18 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Circuits: | 4 Circuit |
Operating Supply Current: | 4 mA |
Operating Supply Voltage: | 15 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Multipliers/Dividers |
Product Type: | Multipliers/Dividers |
Product: | Multiplier |
Series: | AD633-EP |
Subcategory: | Logic ICs |
Вес, г | 0.07 |
Техническая документация
Datasheet
pdf, 1814 КБ