DFR0555, Gravity: I2C LCD1602 Arduino LCD Display Module (Blue)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
48 шт., срок 6-8 недель
2 580 руб.
Мин. кол-во для заказа 13 шт.
Добавить в корзину 13 шт.
на сумму 33 540 руб.
Альтернативные предложения1
Описание
I2C LCD1602 Arduino LCD Display Modules
DFRobot I 2 C LCD1602 Arduino LCD Display Modules are square shaped and a row of 2.54 pin header display modules. These LCD1602 display modules are available in blue, black, grey, and green colored backlight variants. The I 2 C LCD1602 display modules need not adjust the contrast and retain the backlight controllable function. These devices are simultaneously compatible with 3.3V and 5V voltage and operate at an operating temperature of -20°C to 70°C. The kit includes an I 2 C LCD1602 Arduino LCD module and I 2 C/UART sensor cable.
DFRobot I 2 C LCD1602 Arduino LCD Display Modules are square shaped and a row of 2.54 pin header display modules. These LCD1602 display modules are available in blue, black, grey, and green colored backlight variants. The I 2 C LCD1602 display modules need not adjust the contrast and retain the backlight controllable function. These devices are simultaneously compatible with 3.3V and 5V voltage and operate at an operating temperature of -20°C to 70°C. The kit includes an I 2 C LCD1602 Arduino LCD module and I 2 C/UART sensor cable.
Технические параметры
Brand: | DFRobot |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C |
Manufacturer: | DFRobot |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Operating Supply Voltage: | 3.3 V to 5 V |
Product Category: | Display Development Tools |
Product Type: | Display Development Tools |
Product: | Evaluation Modules |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LCD1602 |
Viewing Area: | 64.5 mm x 16 mm |
Вес, г | 60.35 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.