LT1084IT#PBF

LT1084IT#PBF
Изображения служат только для ознакомления,
см. техническую документацию
400 руб.
Добавить в корзину 1 шт. на сумму 400 руб.
Номенклатурный номер: 8024556205
Бренд: Linear Technology

Описание

75dB@(120Hz) 5A Adjustable 1.25V~28.5V Positive electrode 30V TO-220 Linear Voltage Regulators (LDO) ROHS

Технические параметры

Dropout Voltage 1.5V@(5A)
MAX Output Current 5A
Maximum Input Voltage 30V
Number of Outputs 1
Operating Temperature -40℃~+125℃
Output Polarity Positive electrode
Output Type Adjustable
Output Voltage 1.25V~28.5V
Power Supply Rejection Ratio (PSRR) 75dB@(120Hz)
Brand: Analog Devices
Dropout Voltage - Max: 1.5 V
Dropout Voltage: 1.3 V
Factory Pack Quantity: 50
Input Voltage, Max: 30 V
Input Voltage, Min: 2.55 V
Line Regulation: 0.05%
Load Regulation: 0.2%
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Operating Supply Current: 5 mA
Output Current: 5 A
Output Type: Adjustable
Output Voltage: Adjustable
Packaging: Tube
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: Linear Regulators
PSRR / Ripple Rejection - Typ: 75 dB
Reference Voltage: 1.25 V
Subcategory: PMIC-Power Management ICs
Type: Positive Adjustable Regulator

Техническая документация

Datasheet LT1084CT#PBF
pdf, 286 КБ