ECS-130-12-33Q-JEN-TR, Crystal 13MHz ±20ppm (Tol) ±50ppm (Stability) 12pF FUND 100Ohm Automotive AEC-Q200 4-Pin Mini-SMD T/R

ECS-130-12-33Q-JEN-TR, Crystal 13MHz ±20ppm (Tol) ±50ppm (Stability) 12pF FUND 100Ohm Automotive AEC-Q200 4-Pin Mini-SMD T/R
Изображения служат только для ознакомления,
см. техническую документацию
3000 шт., срок 6-8 недель
120 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт. на сумму 360 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8002347306
Артикул: ECS-130-12-33Q-JEN-TR

Описание

Crystal 13MHz ±20ppm (Tol) ±50ppm (Stability) 12pF FUND 100Ohm Automotive AEC-Q200 4-Pin Mini-SMD T/R

AEC-Q200 SMD Crystals

ECS AEC-Q200 SMD Crystals are surface-mount crystals with a low profile and feature the fundamental mode of oscillation. These crystals are AEC-Q200 qualified and operate at a frequency range of 12MHz to 60MHz. The ECX-1247Q series features a compact 1.6mm x 1.2mm footprint, while the ECX-33Q series has a 3.2mm x 2.5mm footprint. ECS AEC-Q200 SMD Crystals offer a 100µW drive level and are available in a small footprint.

Технические параметры

Brand: ECS
Drive Level: 100 uW
ESR: 100 Ohms
Factory Pack Quantity: Factory Pack Quantity: 3000
Frequency Stability: 50 PPM
Frequency: 13 MHz
Load Capacitance: 12 pF
Manufacturer: ECS
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: 3.2 mm x 2.5 mm
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Qualification: AEC-Q200
Series: ECX-33Q
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 20 PPM
Type: Miniature SMD Crystal

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.