SN74LV1T34DCKRG4, Buffer 1-CH Non-Inverting Push-Pull CMOS 5-Pin SC-70 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
49 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт.
на сумму 147 000 руб.
Описание
Standard and Specialty Logic\Specialty Logic\Buffers and Line Drivers
Buffer 1-CH Non-Inverting Push-Pull CMOS 5-Pin SC-70 T/R
Технические параметры
Absolute Propagation Delay Time (ns) | 15.5 |
Automotive | No |
Bus Hold | No |
ECCN (US) | EAR99 |
Input Signal Type | Single-Ended |
Lead Shape | Gull-wing |
Logic Family | LV |
Logic Function | Buffer |
Maximum High Level Output Current (mA) | -8 |
Maximum Low Level Output Current (mA) | 8 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 14.5@1.8V|9.5@2.5V|8@3.3V|6.5@5V |
Maximum Quiescent Current (uA) | 1 |
Minimum Operating Supply Voltage (V) | 1.6 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Elements per Chip | 1 |
Number of Input Enables per Chip | 0 |
Number of Inputs per Chip | 1 |
Number of Output Enables per Chip | 0 |
Number of Outputs per Chip | 1 |
Output Type | Push-Pull |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
Polarity | Non-Inverting |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 30 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Tolerant I/Os (V) | 5 Inputs |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Features: | Over-voltage tolerant inputs |
Logic Family: | CMOS |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1.35 mA |
Operating Temperature Range: | -40 C to+125 C |
Package / Case: | SC70-5 |
Product Category: | Translation-Voltage Levels |
Product Type: | Translation-Voltage Levels |
Propagation Delay Time: | 3 ns |
Series: | SN74LV1T34 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.6 V |
Type: | Level Shifter |