X-NUCLEO-GNSS1A1, GNSS expansion board based on Teseo-LIV3F module for STM32 Nucleo boards (part numbers NUCLEO-F401RE, NUCLEO-L073RZ, NUCLE
см. техническую документацию
Описание
GNSS expansion board based on Teseo-LIV3F module for STM32 Nucleo boards (part numbers NUCLEO-F401RE, NUCLEO-L073RZ, NUCLEO-L476RG)
GNSS expansion board based on Teseo-LIV3F module for STM32 Nucleo. It represents an affordable, easy to use, global navigation satellite system (GNSS) module, embedding a TeseoIII single die standalone positioning receiver IC, usable in different configurations in your STM32 Nucleo project. The X-NUCLEO-GNSS1A1 expansion board is compatible with the Arduino™ UNO R3 connector and the ST morpho connector so it can be plugged to the STM32 Nucleo development board and stacked with additional STM32 Nucleo expansion boards.
• 3.3 to 5V operating supply voltage
• UART port, I²C port, configurable digital I/O timepulse and EXTINT input for wakeup interfaces
• NMEA protocol
• Predictive autonomous, predictive server-based and real-time server-based assisted GNSS
• LNA and SAW filter on the RF path
• SMA female antenna connector
• Battery holder
Технические параметры
Для Использования с | STMicroelectronics STM32 Nucleo Boards |
Номер Ядра Чипа | Teseo-LIV3F |
Производитель Чипа | STMicroelectronics |
Содержимое Комплекта | GNSS Expansion Board Teseo-LIV3F |
Classification | Expansion Board |
Featured Device | X-NUCLEO-GNSS1A1 |
For Use With | Arduino UNO R3 Connector, STM32 Nucleo |
Frequency | 26MHz |
Kit Classification | Evaluation Kit |
RF Technology | GNSS |
Вес, г | 169.4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.