STEVAL-POE002V1, Evaluation Board, PoE PD Converter, PM8804, PM8805, 5V, 8A Output

STEVAL-POE002V1, Evaluation Board, PoE PD Converter, PM8804, PM8805, 5V, 8A Output
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 8-10 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 320 руб.
Добавить в корзину 1 шт. на сумму 21 320 руб.
Альтернативные предложения1
Номенклатурный номер: 8000973806
Артикул: STEVAL-POE002V1
Бренд: STMicroelectronics

Описание

Макетные Платы, Инструменты Оценки\Комплекты Разработчика Управления Питанием\Комплекты Разработчика Управления Питанием - Power Over Ethernet

5V/8A, synchronous flyback converter, Power over Ethernet (PoE) IEEE 802.3bt compliant reference design. This reference design is a two-stage converter for a powered device (PD) and is able to deliver up to 40W (5V/8A) DC from appropriate 4-pair PoE power sourcing equipment (PSE) or an external auxiliary supply. The first stage is the Ethernet interface is based on the PM8805 controller with integrated full active bridge rectification. The PoE controller is compliant with the third generation IEEE 802.3bt specification (as well as the preceding 802.3af/at standards) with improved features and increased power capacity that allow new application possibilities for PoE networks including point of sales and retail logistics devices. The second stage is the DC-DC converter designed around a fixed frequency flyback topology managed by the configurable PM8804 PWM controller with secondary synchronous rectification via a gate driver transformer.

• Works with power supplied from Ethernet LAN cables or local auxiliary sources
• Line input voltage range from 40 to 60VDC
• Output stage managed by configurable PM8804 controller
• Output voltage of 5VDC ±2.5%, output current of 8A
• Peak-to-peak output ripple of <50mV
• DC-DC full load efficiency of >91%
• Overall full load efficiency of >90%
• Transient response ΔV pk-pk 100% to 50% load step is 700mV
• Switching frequency of 280KHz

Технические параметры

Номер Ядра Чипа PM8804, PM8805
Производитель Чипа STMicroelectronics
Содержимое Комплекта Eval Board PM8804/PM8805
Тип Приложения Набора Управление Питанием
Base Product Number STEVAL ->
ECCN EAR99
Function Power over Ethernet (PoE)
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
REACH Status REACH Unaffected
Supplied Contents Board(s)
Type Power Management
Utilized IC / Part PM8804, PM8805
Вес, г 112

Техническая документация

Datasheet STEVAL-POE002V1
pdf, 3734 КБ
Datasheet STEVAL-POE002V1
pdf, 3825 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.