031-70549-12G, RF Connectors / Coaxial Connectors BNC 90 CrmpPlg IP67 for Bldn 4855R 75Ohm

031-70549-12G, RF Connectors / Coaxial Connectors BNC 90 CrmpPlg IP67 for Bldn 4855R 75Ohm
Изображения служат только для ознакомления,
см. техническую документацию
5 080 руб.
от 10 шт.4 490 руб.
от 25 шт.3 970 руб.
от 250 шт.3 513.89 руб.
Добавить в корзину 1 шт. на сумму 5 080 руб.
Номенклатурный номер: 8004842283
Артикул: 031-70549-12G
Бренд: Amphenol

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
12G-SDI BNC & HD-BNC Cable Mount Connectors
Amphenol RF 12G-SDI BNC & HD-BNC Cable Mount Connectors provide 4K and Ultra-HD quality signals in miniature and high-density sub-miniature package sizes. The 75Ω connectors support data transfer rates of up to 12Gb/s enabling the transmission of high resolution uncompressed video signals. The connectors are available as PCB connectors with edge-mount, straight, or right-angle configurations, or as cable connectors for industry standard Belden 1505A, 1694A, or 1855A cable. Applications for 12G-SDI includes remote viewing, digital signage and mobile broadcasting.

Технические параметры

Body Finish: Nickel
Brand: Amphenol RF
Cable Type: Belden 4855R
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Pin)
Impedance: 75 Ohms
IP Rating: IP67
Manufacturer: Amphenol
Mating Cycles: 500 Cycles
Maximum Frequency: 18 GHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Right Angle
Packaging: Bulk
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: BNC
Series: BNC
Subcategory: RF Interconnects
Termination Style: Crimp
Вес, г 8.9

Техническая документация

Datasheet
pdf, 148 КБ