034-1123-12G, RF Connectors / Coaxial Connectors HD-BNC STRT CMP JCK Belden 4855R IP-67

034-1123-12G, RF Connectors / Coaxial Connectors HD-BNC STRT CMP JCK Belden 4855R IP-67
Изображения служат только для ознакомления,
см. техническую документацию
3 720 руб.
от 10 шт.3 310 руб.
от 25 шт.3 020 руб.
от 50 шт.2 740.17 руб.
Добавить в корзину 1 шт. на сумму 3 720 руб.
Номенклатурный номер: 8004585597
Артикул: 034-1123-12G
Бренд: Amphenol

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
12G-SDI BNC & HD-BNC Connectors
Amphenol RF 12G-SDI BNC & HD-BNC Connectors utilise data transfer rates of up to 12Gb/s to enable the transmission of high-resolution uncompressed video signals. These devices offer 4K and Ultra-HD quality signals in miniature and high-density sub-miniature package sizes. These 50Ω or 75Ω products are available as PCB connectors with edge-mount, straight, or right-angle configurations, or as cable connectors for industry-standard cable.

Технические параметры

Body Finish: Nickel
Body Material: Brass
Body Style: Bulkhead
Brand: Amphenol RF
Cable Type: Belden 1855A, 4855R
Contact Material: Beryllium Copper and Brass
Contact Plating: Gold
Contact Termination: Crimp
Coupling Mechanism: Bayonet
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Jack(Socket)
Impedance: 75 Ohms
IP Rating: IP67
Isolation: Isolated
Manufacturer: Amphenol
Mating Cycles: 500 Cycles
Maximum Frequency: 18 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Bulkhead-Rear Mount
Orientation: Straight
Packaging: Bulk
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: PCB Connectors
RF Series: HD-BNC
Series: HD-BNC
Subcategory: RF Interconnects
Termination Style: Crimp
Вес, г 7.89

Техническая документация

Datasheet
pdf, 172 КБ