095-820-109-30D, Cable Assembly 1.37mm Cable 0.3m SMB to AMC M-M Bag

095-820-109-30D, Cable Assembly 1.37mm Cable 0.3m SMB to AMC M-M Bag
Изображения служат только для ознакомления,
см. техническую документацию
1 730 руб.
Мин. кол-во для заказа 19 шт.
Добавить в корзину 19 шт. на сумму 32 870 руб.
Номенклатурный номер: 8002353579
Артикул: 095-820-109-30D
Бренд: Amphenol

Описание

AMC Connectors & Cable Assemblies

Amphenol RF Micro Coaxial (AMC) Connectors and Cable Assemblies are designed for use in applications with 50Ω impedance requirements. Amphenol RF AMC Connectors feature a low profile of 2.5mm off the board. They have an extremely small board footprint that measures 3mm x 3mm. Typical applications include wireless internet, wireless infrastructure, inventory/barcode scanners, and more.

Технические параметры

Brand: Amphenol RF
Connector A Body Style: Straight
Connector A Gender: Plug(Male)
Connector A Polarity: Normal
Connector B Body Style: Right Angle
Connector B Gender: Plug(Male)
Connector B Polarity: Normal
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
IP Rating: IP67
Jacket Color: Black
Manufacturer: Amphenol
Maximum Frequency: 6 GHz
Minimum Frequency: 0 Hz
Packaging: Bulk
Polarity: Normal
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies
Tradename: FAKRA

Техническая документация

Datasheet
pdf, 183 КБ