920-506A-51S, RF Adapters - In Series Bullet Adapter, 7.14mm Length 50 Ohm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 490 руб.
от 10 шт. —
2 130 руб.
от 25 шт. —
1 830 руб.
от 100 шт. —
1 686.60 руб.
Добавить в корзину 1 шт.
на сумму 2 490 руб.
Описание
Connectors\RF Interconnects\RF Adapters\RF Adapters - In Series
HD-EFI Micro-Miniature Interface ConnectorsAmphenol RF HD-EFI Micro-Miniature Interface Connectors are designed to allow large board tolerance stack-ups, blind mating, and multiple RF lines. These products maximize radial and axial float while maintaining high-frequency RF performance. HD-EFI PCB jacks are available in through-hole, surface-mount, and edge-launch designs. The three-piece mating system uses a limited detent and a smooth bore PCB connector, joined by a floating bullet adapter in-between. The generous gathering cone and unique bullet design allow for 1.4mm of axial float, and 1.4mm of radial float, with a maximum float angle of 5°.
Технические параметры
Body Material: | Beryllium Copper |
Brand: | Amphenol RF |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Impedance: | 50 Ohms |
Manufacturer: | Amphenol |
Mating Cycles: | 200 Cycles |
Maximum Frequency: | 6 GHz |
Orientation: | Straight |
Packaging: | Tray |
Product Category: | RF Adapters-In Series |
Product Type: | RF Adapters-In Series |
RF Series: | HD-EFI |
Series: | HD-EFI |
Side 1 Gender: | Plug(Male) |
Side 1 Polarity: | Normal |
Side 2 Gender: | Plug(Male) |
Side 2 Polarity: | Normal |
Subcategory: | RF Adapters |
Импеданс | 50Ом |
Линейка Продукции | HD-EFI, 920 Series |
Преобразование в Коаксиальный | Microminiature Coaxial |
Преобразование из Коаксиального | Microminiature Coaxial |
Преобразовать в Пол | Jack |
Преобразовать из | Jack |
Стиль Корпуса Переходника | Straight Adapter |
Тип Соединителя | Intra Series Coaxial |
Вес, г | 0.24 |