1381-BK, Heavy Duty Power Connectors PP180 HOUSING ONLY BLUE - BULK

1381-BK, Heavy Duty Power Connectors PP180 HOUSING ONLY BLUE - BULK
Изображения служат только для ознакомления,
см. техническую документацию
236 шт., срок 7-9 недель
3 290 руб.
от 10 шт.2 780 руб.
от 25 шт.2 500 руб.
от 100 шт.2 103.01 руб.
Добавить в корзину 1 шт. на сумму 3 290 руб.
Номенклатурный номер: 8018898036
Артикул: 1381-BK

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
PP180 Powerpole® Connectors

Anderson Power Products PP180 Powerpole ® Connectors are a color-coded, stackable, modular, and genderless family of heavy-duty wire connector housing solutions. These polycarbonate housings accommodate wires up to size 3/0AWG and high currents up to 350A. The self-securing PP180 series uses retaining pins to stay stacked and can be fastened to a panel with mounting clamps. Features include low resistance silver-plated copper contacts, a UL 94V-0 flammability rating, and an additional UL rating to allow for hot plugging up to 75A for 250 cycles. APP PP180 Powerpole connector housings provide a durable connecting solution for applications that require the ability to interrupt circuits.

Технические параметры

Brand: Anderson Power Products
Current Rating: 350 A
Factory Pack Quantity: Factory Pack Quantity: 250
Housing Color: Blue
Housing Material: Polycarbonate(PC)
Manufacturer: Anderson Power Products
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -20 C
Mounting Angle: Straight
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Series: PP180
Subcategory: Power Connectors
Termination Style: Busbar
Tradename: Powerpole
Voltage Rating: 600 V
Wire Gauge Max: 3/0 AWG
Wire Gauge Min: 10 AWG
Wire Gauge Range: 10 AWG to 3/0 AWG
Вес, г 36

Техническая документация

Datasheet
pdf, 817 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.