19390240527, Hood 90° 24/B Shell Size Powder Aluminum Die Cast Self Lock Han®

19390240527, Hood 90° 24/B Shell Size Powder Aluminum Die Cast Self Lock Han®
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6-8 недель
7 640 руб.
Мин. кол-во для заказа 5 шт.
Добавить в корзину 5 шт. на сумму 38 200 руб.
Альтернативные предложения1
Номенклатурный номер: 8002354823
Артикул: 19390240527
Бренд: Harting

Описание

Han® HP Screw Down Hoods & Housings

HARTING Han® HP Screw Down Hoods and Housings offer an IP66, 68, and 69K ratings, a compact design, and screw down hood/housing for industrial environments. The HP series' compact design accommodates applications with space limitations. These hoods and housings feature EMC characteristics that provide electromagnetic interference protection. HARTING Han HP Screw Down Hoods and Housings are ideal for automation, machinery, transportation, and robotic applications.

Технические параметры

Brand: HARTING
Cable Entry Angle: Side
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Size 24B Inserts
Housing / Hood Size: 24B
Housing Color: Gray
Housing Material: Aluminum
IP Rating: IP66, IP68, IP69
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Part # Aliases: 19390240527
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Hood
Subcategory: Power Connectors
Thread Size: M32

Техническая документация

Datasheet
pdf, 572 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.