2372-05-000, Reed Relays 2 Form C Relay

2372-05-000, Reed Relays 2 Form C Relay
Изображения служат только для ознакомления,
см. техническую документацию
200 шт., срок 6-8 недель
8 600 руб.
от 10 шт.7 410 руб.
от 25 шт.6 530 руб.
от 50 шт.6 166.05 руб.
Добавить в корзину 1 шт. на сумму 8 600 руб.
Номенклатурный номер: 8018974795
Артикул: 2372-05-000
Бренд: Coto Technology

Описание

Electromechanical\Relays, Contactors & Solenoids\Reed Relays
2270 & 2370 High-Temperature Reed Relays

Coto Technology 2270 and 2370 High-Temperature Reed Relays are ideally suited to the needs of automated test equipment and instrumentation requiring +125°C operation. The components all feature hermetically sealed contacts and provide long life/high reliability. The 2370 series are multi-pole relays (0.056 sq. inches/pole - 3-pole relay) and are available with 2 Form A, 3 Form A, and 2 Form C contacts. The 2270 components offer a very small footprint (0.17in 2 ) and high insulation resistance.

Технические параметры

Brand: Coto Technology
Coil Resistance: 500 Ohms
Coil Voltage: 5 VDC
Contact Form: DPDT(2 Form C)
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Coto Technology
Maximum Switched Current: 250 mA
Maximum Switched Power: 3 W
Packaging: Tube
Product Category: Reed Relays
Product Type: Reed Relays
Relay Contact Form: 2 Form C(DPDT-NO, NC)
Series: 2370
Subcategory: Relays
Switching Voltage: 200 VAC, 200 VDC
Termination Style: Through Hole
Вес, г 2.48

Техническая документация

Datasheet
pdf, 408 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.