0707280

Фото 1/2 0707280
Изображения служат только для ознакомления,
см. техническую документацию
4 шт. со склада г.Москва, срок 7-10 дней
3 320 руб.
от 2 шт.3 130 руб.
от 4 шт.3 010 руб.
Добавить в корзину 1 шт. на сумму 3 320 руб.
Альтернативные предложения3
Номенклатурный номер: 8002375665
Бренд: Phoenix Contact

Описание

Электроэлемент
Feed-through header - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5.08 mm - connection method: Solder/Slip-on connection - color: green - contact surface: Tin - mounting: Direct mounting - solder pin [P]: 9.3 mm - accessory order no. 5030172 can only be used in conjunction with MSTB 2,5/...ST-5,08 and MSTBT 2,5/...ST-5,08.

Технические параметры

COO DE
ECCN EAR99
HTS 8536694040
Part No 0707280
RoHS Yes
Supplier Phoenix Contact
Supplier Standard Pack 50
Color Green
Current - UL 15A
Features Lock Opening
Front Panel Wire Connection Header, Male Pins
HTSUS 8536.69.4030
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Number of Levels 1
Package Bulk
Panel Mount Type Screw Mount - Front Flange
Panel Thickness 0.020 ~ 0.157"" (0.5 ~ 4.0mm)
Pitch 0.200"" (5.08mm)
Positions Per Level 6
Rear Panel Wire Connection Quick Connect - 0.110"" (2.80mm), Solder Eyelet
RoHS Status RoHS Compliant
Voltage - UL 300V
Width 2.000"" (50.80mm)
Brand: Phoenix Contact
Contact Plating: Tin
Current Rating: 12 A
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Phoenix Contact
Mounting Style: Through Hole
Number of Positions: 6 Position
Packaging: Bulk
Part # Aliases: DFK-MSTB_2, 5/_6-G-5, 08 DFKMSTB256G508
Pitch: 5.08 mm
Product Category: Pluggable Terminal Blocks
Product Type: Pluggable Terminal Blocks
Product: Headers
Series: DFK-MSTB
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Tradename: COMBICON Control
Voltage Rating: 320 V
Вес, г 6.577

Техническая документация

Datasheet
pdf, 133 КБ
Datasheet 0707280
pdf, 134 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.