SiHG47N60E
3 280 руб.
от 2 шт. —
3 080 руб.
от 5 шт. —
2 940 руб.
от 10 шт. —
2 792.10 руб.
Добавить в корзину 1 шт.
на сумму 3 280 руб.
Описание
Электроэлемент
MOSFET, N CHANNEL, 600V, 29A, TO-247AC, Transistor Polarity:N Channel, Continuous Drain Current Id:47A, Drain Source Voltage Vds:600V, On Resistance Rds(on):0.053ohm, Rds(on) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.5V , RoHS Compliant: Yes
Технические параметры
Current - Continuous Drain (Id) @ 25В°C | 47A(Tc) |
Drain to Source Voltage (Vdss) | 600V |
Drive Voltage (Max Rds On, Min Rds On) | 10V |
FET Feature | - |
FET Type | N-Channel |
Gate Charge (Qg) (Max) @ Vgs | 220nC @ 10V |
Input Capacitance (Ciss) (Max) @ Vds | 9620pF @ 100V |
Manufacturer | Vishay Siliconix |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 150В°C(TJ) |
Package / Case | TO-247-3 |
Packaging | Tube |
Part Status | Not For New Designs |
Power Dissipation (Max) | 357W(Tc) |
Rds On (Max) @ Id, Vgs | 64mOhm @ 24A, 10V |
Series | - |
Supplier Device Package | TO-247AC |
Technology | MOSFET(Metal Oxide) |
Vgs (Max) | В±30V |
Vgs(th) (Max) @ Id | 4V @ 250ВµA |
Вес, г | 6.43 |