0826-1X1T-HT-F, Conn RJ-45 RCP 8 POS 1.02mm/2.03mm Solder RA Thru-Hole 20 Terminal 1 Port

0826-1X1T-HT-F, Conn RJ-45 RCP 8 POS 1.02mm/2.03mm Solder RA Thru-Hole 20 Terminal 1 Port
Изображения служат только для ознакомления,
см. техническую документацию
150 шт., срок 6-8 недель
5 280 руб.
Мин. кол-во для заказа 10 шт.
Кратность заказа 5 шт.
от 25 шт.3 200 руб.
от 50 шт.2 830 руб.
Добавить в корзину 10 шт. на сумму 52 800 руб.
Альтернативные предложения1
Номенклатурный номер: 8002397126
Артикул: 0826-1X1T-HT-F

Описание

1xN Port MagJack® Integrated Connector Modules

Bel 1xN Port MagJack® Integrated Connector Modules (ICMs) comprise 1-port through 8-port low-density RJ45 connectors with integrated Ethernet magnetics inside the package. Bel ICMs provide more efficient space utilization with ultra-low profile packages and mid-plane mount versions. These 1xN MagJack ICMs are suitable for use in storage, switches, servers, routers, workstations, and motherboards.

Технические параметры

Application: 2.5G Base-T, AutoMDIX, Power over Ethernet(PoE)
Brand: Bel Magnetic Solutions
Color: Black
Configuration: 1x1
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 720 mA, 1.2 A
Factory Pack Quantity: Factory Pack Quantity: 40
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
Manufacturer: Bel
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Direction: Vertical
Mounting Style: Through Hole
Mounting Type: PCB Mount
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Packaging: Tray
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: 826
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Tradename: MagJack
Type: Magnetic Jack
USOC Codes: RJ45
Voltage Rating: 57 VDC

Техническая документация

Datasheet
pdf, 388 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.