AH3363Q-P
580 руб.
от 2 шт. —
480 руб.
от 5 шт. —
416 руб.
Добавить в корзину 1 шт.
на сумму 580 руб.
Описание
Электроэлемент
HALL EFFECT SWITCH, UNIPOLAR, SIP-3, Hall Effect Type:Unipolar, Operate Point Typ:55G, Release Point Typ:35G, Supply Voltage Min:3V, Supply Voltage Max:28V, Sensor Case Style:SIP, No. of Pins:3 Pin, Packaging:Each, Product Range:-, , RoHS Compliant: Yes
Технические параметры
Brand | Diodes Incorporated |
Factory Pack Quantity | 1000 |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +150 C |
Maximum Output Current | 60 mA |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Operating Point Min/Max | 38 G to 72 G |
Operating Supply Current | 3 mA |
Operating Supply Voltage | 3 V to 28 V |
Output Type | Open Drain |
Output Voltage | 200 mV |
Package / Case | SIP-3 |
Packaging | Bulk |
Pd - Power Dissipation | 550 mW |
Product | Hall Effect Switches |
Product Category | Board Mount Hall Effect/Magnetic Sensors |
Release Point Min/Max (Brp) | 20 G to 50 G |
RoHS | Details |
Supply Voltage - Max | 28 V |
Supply Voltage - Min | 3 V |
Termination Style | Through Hole |
Type | Unipolar |
Техническая документация
Datasheet AH3363Q-P-A
pdf, 841 КБ