AH3364Q-P
370 руб.
от 2 шт. —
280 руб.
от 5 шт. —
219 руб.
от 10 шт. —
195.30 руб.
Добавить в корзину 1 шт.
на сумму 370 руб.
Описание
Электроэлемент
HALL EFFECT SWITCH, UNIPOLAR, SIP-3; Hall Effect Type:Unipolar; Operate Point Typ:80G; Release Point Typ:60G; Supply Voltage Min:3V; Supply Voltage Max:28V; Sensor Case Style:SIP; No. of Pins:3 Pin; Product Range:-; Auto
Технические параметры
Mag Sensor Hysteresis(G) | 20(Gs) |
Mag Sensor Operate Point (G) | 100(Gs) |
Mag Sensor Release Point (G) | 40(Gs) |
Magnetic Type | Unipolar |
Mounting | Through Hole |
Operating Supply Voltage (Max) | 28(V) |
Operating Supply Voltage (Min) | 3(V) |
Operating Supply Voltage (Typ) | 3.3/5/9/12/15/18/24(V) |
Operating Temp Range | -40C to 150C |
Operating Temperature Classification | Automotive |
Output Current | 60(mA) |
Package Type | SIP |
Packaging | Bulk |
Pin Count | 3 |
Rad Hardened | No |
Техническая документация
Datasheet AH3364Q-P-B
pdf, 795 КБ