TMR3-1212WIE
1 шт. со склада г.Москва, срок 10-11 дней
9 560 руб.
Добавить в корзину 1 шт.
на сумму 9 560 руб.
Описание
Электроэлемент
DC-DC CONVERTER, 12V, 0.25A; No. of Outputs:1 Output; Output Power Max:3W; Output Voltage - Output 1:12V; Output Current - Output 1:250mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Product Range:TMR 3WIE Series; Input Voltage DC Min:4.5V; Input Voltage DC Max:18V; DC / DC Converter Output Type:Fixed; DC / DC Converter Type:SIP; DC / DC Converter Mounting:Through Hole; Width:9.3mm; Height:11.2mm; Depth:21.8mm; SVHC:No SVHC (27-Jun-2018); Approvals & Standards:CAN, CSA, EN, IEC, UL
Технические параметры
Application | Industrial |
Brand | TRACO Power |
Factory Pack Quantity | 10 |
Height | 11.2 mm |
Industry | Commercial |
Input Voltage | 4.5 VDC to 18 VDC |
Isolation Voltage | 1.5 kVDC |
Length | 21.8 mm |
Manufacturer | TRACO Power |
Mounting Style | Through Hole |
Number of Outputs | 1 Output |
Operating Temperature Range | -40 C to+85 C |
Output Current-Channel 1 | 250 mA |
Output Power | 3 W |
Output Voltage-Channel 1 | 12 VDC |
Packaging | Tube |
Product | Isolated |
Product Category | Isolated DC/DC Converters |
RoHS | Details |
Series | TMR 3WIE |
Unit Weight | 0.169315 oz |
Width | 9.3 mm |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.