XCKN2145G11, Limit switch; NO + NC; 10A; max.240VAC; max.250VDC; PG11; IP65
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
203 шт., срок 7 недель
6 850 руб.
от 5 шт. —
5 700 руб.
от 10 шт. —
5 200 руб.
Добавить в корзину 1 шт.
на сумму 6 850 руб.
Описание
Automation\Regulation and Control\Limit Switches
Introducing Telemecanique XCKN range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling.
Технические параметры
AC contacts rating @R(at resistive load)at resistive load | 3A/240V AC |
Body material | plastic |
Connection | PG11 |
Contact current max. | 10A |
DC contacts rating @R(at resistive load)at resistive load | 3A/24V DC |
IP rating | IP65 |
Kind of actuator | adjustable lever R 35, 5-84, 5mm, plastic roller Ø19mm |
Manufacturer | TELEMECANIQUE SENSORS |
Manufacturer series | XCKN |
Mounting holes pitch | 20…22mm |
Number of mounting holes | 2 |
Operating temperature | -25…70°C |
Output configuration | NO+NC |
Switched voltage | max.240V AC, max.250V DC |
Switches features | snap action contacts |
Type of sensor | limit switch |
Brand: | Telemecanique |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Illuminated: | Non-Illuminated |
Manufacturer: | Schneider Electric |
Product Category: | Limit Switches |
Product Type: | Limit Switches |
Series: | XCKN |
Subcategory: | Switches |
Action Type | Snap Action |
Actuator Type | Roller Lever |
Better World Product | Yes |
Better World Verification | Green Premium |
Connection Type | PG11 |
Housing Material | Plastic |
Maximum AC Voltage | 240V |
Maximum Current | 10A |
Maximum DC Voltage | 250V |
Maximum Operating Temperature | +70°C |
Mechanical Life | 10000000Cycles |
Minimum Operating Temperature | -25°C |
Mounting Orientation | EN50047 |
Normal State Configuration | NO/NC |
Operating Force | 0.1 Nm |
Pole and Throw Configuration | DP |
Series | OsiSense XC |
Width | 42.3mm |
Вес, г | 93.8 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.