ADM00665, Средство разработки Microchip, MCP8024,dsPIC33FJ32MC204, 500мА
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 130 руб.
Добавить в корзину 1 шт.
на сумму 15 130 руб.
Описание
MCP9600 - Temperature Sensor Evaluation Board
Технические параметры
Base Product Number | ADM00665 -> |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensor Type | Temperature |
Supplied Contents | Board(s) |
Utilized IC / Part | MCP9600 |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | USB |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Product Category: | Temperature Sensor Development Tools |
Product Type: | Temperature Sensor Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MCP9600 |
Type: | Thermocouple Sensor |
Featured Device | MCP9600 |
Kit Classification | Evaluation Board |
Kit Name | Thermocouple EMF to C Converter |
Sensor Technology | Temperature Sensor |
Вес, г | 157.5 |