MCP6S2XEV, Dev.kit: Microchip; Comp: MCP6S21,MCP6S26, MCP6S91,PIC16F676
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 500 руб.
Добавить в корзину 1 шт.
на сумму 13 500 руб.
Описание
Smart (Effortless Embedded Control Solutions)
Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.
Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.
Технические параметры
-3db Bandwidth | 12MHz |
Amplifier Type | Programmable Gain |
Base Product Number | MCP6S2 -> |
Board Type | Fully Populated |
Channels per IC | 1 - Single, 6 - Hex |
Current - Output / Channel | 30mA |
Current - Supply (Main IC) | 1mA |
ECCN | EAR99 |
HTSUS | 8471.41.0150 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | Single-Ended, Rail-to-Rail |
Package | Bulk |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 22V/Вµs |
Supplied Contents | Board(s) |
Utilized IC / Part | MCP6S21, MCP6S26 |
Voltage - Supply, Single/Dual (В±) | 2.5V ~ 5.5V |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Product Category: | Amplifier IC Development Tools |
Product Type: | Amplifier IC Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MCP6S21, MCP6S26 |
Type: | Programmable Gain Amplifiers |
Вес, г | 114 |
Техническая документация
Datasheet MCP6S2XEV
pdf, 638 КБ
Datasheet MCP6S2XEV
pdf, 509 КБ