CMRD4865, Реле полупроводниковое
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
44 150 руб.
от 5 шт. —
39 900 руб.
Добавить в корзину 1 шт.
на сумму 44 150 руб.
Альтернативные предложения1
Описание
Relays and Contactors\Relays\Solid State Relays\One Phase Solid State Relays
Zero Voltage Switching Random Turn-on (55A 240V a.c. only) SCR Output SPST-NO Contact arrangement Integral heatsink and DIN rail clip
Технические параметры
Body dimensions | 76.2x44.5x109.2mm |
Control voltage | 3…32V DC |
Design | heatsink |
Manufacturer | SENSATA/CRYDOM |
Max. operating current | 65A |
Mounting | for DIN rail mounting, on panel |
Operating temperature | -40…80°C |
Relay series | CMR48 |
Relay variant | 1-phase |
Switched voltage | 48…530V AC |
Switching method(the position in bracket indicates momentary position.) | zero voltage switching |
Type of relay | solid state |
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 4 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Input Current: | 30 mA |
Load Current Rating: | 65 A |
Load Voltage Rating: | 48 VAC to 530 VAC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | DIN Rail Mount |
Output Type: | SCR |
Package / Case: | Hockey Puck |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | CMR48 |
Subcategory: | Relays |
Termination Style: | Screw |
Type: | Indicator |
Contact Configuration | SPST |
Control Voltage Range | 3 → 32 V dc |
Load Voltage Range | 48 → 530V ac |
Maximum Control Voltage | 32 V |
Maximum Load Current | 65 A |
Maximum Load Voltage | 530 V |
Maximum Operating Temperature | +80°C |
Minimum Control Voltage | 4 V dc |
Minimum Load Current | 0.25 A |
Minimum Load Voltage | 48 V ac |
Minimum Operating Temperature | -40°C |
Mounting Type | DIN Rail |
Off State Leakage Current | 10mA rms |
Operating Temperature Range | -40 →+80°C |
Output Device | SCR |
Switching Type | Zero Cross |
Terminal Type | Screw |
Вес, г | 527.2 |
Техническая документация
CMRD48 series datasheet
pdf, 79 КБ
Datasheet
pdf, 609 КБ
Datasheet
pdf, 612 КБ
Datasheet
pdf, 607 КБ
Datasheet D2475PG
pdf, 417 КБ
Datasheet D2475PG
pdf, 442 КБ