DM320004-2, Средство разработки Microchip, PIC32MX795F512L, Корпус TQFP100
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
37 850 руб.
Добавить в корзину 1 шт.
на сумму 37 850 руб.
Описание
PIC32MX795F512L PIC32 Ethernet Starter Kit II PICВ® MIPS32В® M4Kв„ў MCU 32-Bit Embedded Evaluation Board
Технические параметры
Base Product Number | DM320004 -> |
Board Type | Evaluation Platform |
Contents | Board(s), Cable(s) |
Core Processor | MIPS32В® M4Kв„ў |
ECCN | EAR99 |
HTSUS | 8543.90.6800 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Box |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Platform | PIC32 Ethernet Starter Kit II |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | PICВ® -> |
Type | MCU 32-Bit |
Utilized IC / Part | PIC32MX795F512L |
Brand: | Microchip Technology |
Core: | PIC32 |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Operating Supply Voltage: | 5 V |
Product Category: | Development Boards & Kits-PIC/DSPIC |
Product Type: | Development Boards & Kits-PIC/DSPIC |
Product: | Starter Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | PIC32MX795F512L |
Classification | Starter Kit |
Device Core | PIC32 |
Kit Name | PIC32 Ethernet |
Processor Family Name | PIC |
Technology | MCU |
Вес, г | 254 |