RCD-24-0.30, Преобразователь: DC/DC, Uвх 4,5-36В, Uвых 2-35ВDC, Iвых 300мА
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
37 шт., срок 7 недель
4 030 руб.
Добавить в корзину 1 шт.
на сумму 4 030 руб.
Альтернативные предложения3
Описание
Power Sources\Converters\DC/DC Converters
Описание Преобразователь: DC/DC, Uвх 4,5-36В, Uвых 2-35ВDC, Iвых 300мА
Технические параметры
Application | LED |
Body dimensions | 22.1x12.6x8.5mm |
Efficiency | 96% |
Input voltage | 4.5…36V |
Manufacturer | RECOM |
Manufacturer series | RCD-24 |
Mounting | PCB |
Operating temperature | -40…85°C |
Output current | 0.3A |
Output voltage | 2…35V DC |
Protection | short circuit protection SCP |
Type of converter | DC/DC |
Brand: | RECOM Power |
Compliance: | RoHS; UL |
Dimming Capability: | With Dimming |
Dimming: | Without Dimming |
Efficiency: | 96% |
Factory Pack Quantity: Factory Pack Quantity: | 39 |
Industry: | Industrial |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 VDC to 36 VDC |
IP Rating: | IP67 |
Manufacturer: | RECOM |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Enclosed |
Operation Mode: | Constant Current(CC) |
Output Current-Channel 1: | 0 mA to 300 mA |
Output Power: | 10.5 W |
Output Voltage-Channel 1: | 2 VDC to 35 VDC |
Packaging: | Tube |
Part # Aliases: | 80099201 |
Product Category: | LED Power Supplies |
Product Type: | LED Power Supplies |
Product: | LED Power Supplies |
Series: | RCD-24 |
Subcategory: | AC-DC Power Supply |
Tradename: | Lightline |
Approvals | EN, UL |
Catalog Drawings | RCD-24 Series |
Category | Power Supplies-Board Mount |
Current - Output | 300mA |
Family | LED Drivers-Constant Current |
Featured Product | RCD Series LED Drivers |
Mounting Type | Through Hole |
Other Names | 80099201945-1116 |
Power (Watts) | 10.5W |
Product Training Modules | LED Driver Modules |
Series | LIGHTLINE RCD-24 |
Size / Dimension | 0.87" L x 0.49" W x 0.33" H(22.1mm x 12.6mm x 8.5mm) |
Standard Package | 39 |
Termination Style | PCB Pins |
Type | Buck w/Dimming |
Voltage - Input | 4.5 ~ 36V |
Voltage - Output | 2 ~ 35V |
Вес, г | 4.36 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.