XC9572XL-10TQG100C, IC: CPLD; SMD; TQFP100; Number of macrocells: 72; I/O: 72; 3?3.6VDC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 110 руб.
Добавить в корзину 1 шт.
на сумму 3 110 руб.
Описание
Semiconductors\Integrated circuits\Logic integrated circuits\Programmable circuits
CPLD XC9500XL Family 1.6K Gates 72 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 100-Pin TQFP - Trays (Alt: XC9572XL-10TQG100C)
Технические параметры
Case | TQFP100 |
DC supply current | 20mA |
Delay time | 10ns |
Frequency | 100MHz |
Manufacturer | AMD XILINX |
Mounting | SMD |
Number of gates | 1.6k |
Number of inputs/outputs | 72 |
Number of macrocells | 72 |
Type of integrated circuit | CPLD |
Device System Gates | 1600 |
Family Name | XC9500XL |
In System Programmability | Yes |
Maximum Operating Frequency | 100 MHz |
Maximum Propagation Delay Time | 10 ns |
Memory Type | Flash |
Number of Logic Blocks/Elements | 4 |
Number of Macro Cells | 72 |
Number of Product Terms per Macro | 90 |
Number of User I/Os | 72 |
Operating Temperature | 0 to 70 ?C |
Package | 100TQFP |
Packaging | Trays |
Rad Hard | No |
Re-programmability Support | No |
Speed Grade | 10 |
Typical Operating Supply Voltage | 3.3 V |
Вес, г | 0.66 |