MC33063AVDG, Интегральный DC-DC преобразователь SO8-150-1.27
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 руб.
от 5 шт. —
200 руб.
от 25 шт. —
153 руб.
от 98 шт. —
115.33 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Описание
SWITCHING REG, BUCK-BOOST, 100KHZ, SOIC8; Topology:Buck, Boost, Inverting; Input Voltage Min:3V; Input Voltage Max:40V; No. of Outputs:1Outputs; DC / DC Converter IC Case:SOIC; No. of Pins:8Pins; Output Current:1.5A; Output Voltage Min:1.25V; Output Voltage Max:40V; Switching Frequency:100kHz; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Operating Temperature Min:-40°C; Primary Input Voltage:40V
Технические параметры
Efficiency | 62.2%, 83.7%, 87.7% |
Line Regulation | 3 mV, 12 mV, 30 mV |
Load Regulation | 0.022 V, 3 mV, 10 mV |
Maximum Input Voltage | 40 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 1.5A |
Maximum Switching Frequency | 100 kHz |
Minimum Input Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Output Type | Adjustable |
Package Type | SOIC |
Pin Count | 8 |
Regulator Function | Boost/Buck Controller, Inverting |
Regulator Type | Buck Boost Switching |
Switching Regulator | Yes |
Width | 4mm |
Brand | ON Semiconductor |
Factory Pack Quantity | 2500 |
Input Voltage | 3 V to 40 V |
Input Voltage MAX | 40 V |
Input Voltage MIN | 3 V |
Manufacturer | ON Semiconductor |
Mounting Style | SMD/SMT |
Operating Supply Current | 4 mA |
Operating Temperature Range | -40 C to+125 C |
Output Current | 1.5 A |
Output Voltage | 1.25 V to 40 V |
Package / Case | SOIC-8 |
Packaging | Reel |
Pd - Power Dissipation | 625 mW |
Product | Switching Regulators |
Product Category | Switching Voltage Regulators |
RoHS | Details |
Series | MC33063A |
Switching Frequency | 100 kHz |
Topology | Buck, Boost |
Type | Buck |
Unit Weight | 0.019048 oz |
Вес, г | 0.08 |
Техническая документация
Документация
pdf, 1433 КБ
Datasheet MC34063A-D
pdf, 1137 КБ